16 Position 1.00' (304.80mm) Red Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSD-888

DigiKey Part Number
2671-MSD-888-ND
Manufacturer
Gearmo
Manufacturer Product Number
MSD-888
Description
12" MICRO SATA DEVICE EXTENSION
Customer Reference
Detailed Description
16 Position 1.00' (304.80mm) Red Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gearmo
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Positions
16
Fastening Type
-
Cable Type
Flat
Usage
Internal
Length
1.00' (304.80mm)
Color
Red
Shielding
Unshielded
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,75000 €13,75 €
Unit Price without VAT:13,75000 €
Unit Price with VAT:16,36250 €