
MSD-779 | |
|---|---|
DigiKey Part Number | 2671-MSD-779-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | MSD-779 |
Description | MICRO SATA 36" HARD DRIVE CABLE |
Customer Reference | |
Detailed Description | 4, 7 ,16 Position 3.00' (914.40mm) Red Unshielded |
Category | Cable Type Flat |
Manufacturer Gearmo | Usage Internal |
Packaging Bulk | Length 3.00' (914.40mm) |
Part Status Obsolete | Color Red |
Number of Positions 4, 7 ,16 | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,83000 € | 8,83 € |
| Unit Price without VAT: | 8,83000 € |
|---|---|
| Unit Price with VAT: | 10,50770 € |

