
MSD-777 | |
|---|---|
DigiKey Part Number | 2671-MSD-777-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | MSD-777 |
Description | MICRO SATA 12" HARD DRIVE CABLE |
Customer Reference | |
Detailed Description | 4, 7 ,16 Position 1.00' (304.80mm) Red Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gearmo | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Positions | 4, 7 ,16 | |
Fastening Type | - | |
Cable Type | Flat | |
Usage | Internal | |
Length | 1.00' (304.80mm) | |
Color | Red | |
Shielding | Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 € | 12,30 € |
| Unit Price without VAT: | 12,30000 € |
|---|---|
| Unit Price with VAT: | 14,63700 € |

