
ESATA-IL-2M | |
|---|---|
DigiKey Part Number | 2671-ESATA-IL-2M-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | ESATA-IL-2M |
Description | 6FT. SATA I TO SATA III EXTERNAL |
Customer Reference | |
Detailed Description | 7 Position 6.00' (1.83m) Black Shielded |
Category | Cable Type Flat |
Manufacturer Gearmo | Usage External |
Packaging Bulk | Length 6.00' (1.83m) |
Part Status Obsolete | Color Black |
Number of Positions 7 | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,83000 € | 8,83 € |
| Unit Price without VAT: | 8,83000 € |
|---|---|
| Unit Price with VAT: | 10,50770 € |

