
ESATA-IL-1M | |
|---|---|
DigiKey Part Number | 2671-ESATA-IL-1M-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | ESATA-IL-1M |
Description | 3FT. SATA I TO SATA III EXTERNAL |
Customer Reference | |
Detailed Description | 7 Position 3.00' (914.40mm) Black Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gearmo | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Positions | 7 | |
Fastening Type | - | |
Cable Type | Flat | |
Usage | External | |
Length | 3.00' (914.40mm) | |
Color | Black | |
Shielding | Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,06000 € | 10,06 € |
| Unit Price without VAT: | 10,06000 € |
|---|---|
| Unit Price with VAT: | 11,97140 € |

