
DA22-18-6 | |
|---|---|
DigiKey Part Number | 2671-DA22-18-6-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | DA22-18-6 |
Description | DATA/POWER COMBO SATA II CABLE D |
Customer Reference | |
Detailed Description | 7, 22, 4 Position 1.50' (457.20mm) Red Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gearmo | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Positions | 7, 22, 4 | |
Fastening Type | - | |
Cable Type | Flat | |
Usage | External | |
Length | 1.50' (457.20mm) | |
Color | Red | |
Shielding | Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |

