



CM-272005BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-272005BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-272005BSTK |
Description | DB9 Male to RJ45 Modular Adapter |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Male To Modular, Female Jack, 8p8c (RJ45) Ivory |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 9 Pin Male | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | - | |
Color | Ivory |

