
CM-272004BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-272004BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-272004BSTK |
Description | DB25 Female to RJ11/12 (6 wire) |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To Modular, Female Jack, 6p6c (RJ11, RJ12, RJ14, RJ25) Ivory |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 25 Pin Female | |
Convert To (Adapter End) | Modular, Female Jack, 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Features | - | |
Color | Ivory |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 2,07400 € | 20,74 € |
| 25 | 1,96200 € | 49,05 € |
| 99 | 1,84172 € | 182,33 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

