



CM-272001BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-272001BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-272001BSTK |
Description | DB9-Male to RJ11/12 (6 wire) Mod |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Male To Modular, Female Jack, 6p6c (RJ11, RJ12, RJ14, RJ25) Ivory |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 9 Pin Male | |
Convert To (Adapter End) | Modular, Female Jack, 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Features | - | |
Color | Ivory |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,28900 € | 22,89 € |
| 25 | 2,16880 € | 54,22 € |
| 99 | 2,03960 € | 201,92 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

