
CM-250132BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-250132BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-250132BSTK |
Description | RG59/6 Ratchet Crimping Tool |
Customer Reference | |
Detailed Description | Hand Crimper, Cable Tool |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper, Cable | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,80000 € | 33,80 € |
| 10 | 30,41400 € | 304,14 € |
| 25 | 28,72680 € | 718,17 € |
| 99 | 27,04010 € | 2.676,97 € |
| Unit Price without VAT: | 33,80000 € |
|---|---|
| Unit Price with VAT: | 40,22200 € |


