
CM-250103BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-250103BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-250103BSTK |
Description | 8P8C (RJ45) Modular Plug Crimp T |
Customer Reference | |
Detailed Description | Hand Tool Tool |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Tool | |
Tool Type Feature | Crimping, Cutter | |
Wire Entry Location | Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,98000 € | 17,98 € |
| 10 | 16,18200 € | 161,82 € |
| 25 | 15,28960 € | 382,24 € |
| 99 | 14,38879 € | 1.424,49 € |
| Unit Price without VAT: | 17,98000 € |
|---|---|
| Unit Price with VAT: | 21,39620 € |

