



CM-210342BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-210342BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-210342BKBSTK |
Description | 6Ft Power Cord C20 to C13 Black/ |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C20 To IEC 320-C13 SJT |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | UL | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 € | 17,68 € |
| 10 | 15,91200 € | 159,12 € |
| 25 | 15,02600 € | 375,65 € |
| 99 | 14,13970 € | 1.399,83 € |
| Unit Price without VAT: | 17,68000 € |
|---|---|
| Unit Price with VAT: | 21,03920 € |

