3.00' (914.4mm) Power Cord Black IEC 320-C20 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.00' (914.4mm) Power Cord Black IEC 320-C20 To IEC 320-C13 SJT
CM-210340BKBSTK
CM-210340BKBSTK

CM-210340BKBSTK

DigiKey Part Number
2671-CM-210340BKBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-210340BKBSTK
Description
3Ft Power Cord C20 to C13 Black/
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Black IEC 320-C20 To IEC 320-C13 SJT
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
CableMAX
Wire Gauge
14 AWG
Packaging
Retail Package
Length
3.00' (914.4mm)
Part Status
Active
Approval Agency Marking
UL
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C20
Voltage Rating
125VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
15A
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.100
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
111,73000 €11,73 €
1010,55500 €105,55 €
259,97200 €249,30 €
999,38091 €928,71 €
Unit Price without VAT:11,73000 €
Unit Price with VAT:13,95870 €