


CM-210338BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-210338BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-210338BKBSTK |
Description | 6Ft Power Cord C14 to C19 Black/ |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C19 SJT |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | UL | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A |

