
CM-210332BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-210332BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-210332BKBSTK |
Description | 2Ft Power Cord C19 to C20 Black/ |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Black NEMA C-19 To NEMA C-20 SJT |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA C-19 | |
2nd Connector | NEMA C-20 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Length | 2.00' (609.6mm) | |
Approval Agency Marking | UL | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,64000 € | 8,64 € |
| 10 | 7,78000 € | 77,80 € |
| 25 | 7,34080 € | 183,52 € |
| 99 | 6,91061 € | 684,15 € |
| Unit Price without VAT: | 8,64000 € |
|---|---|
| Unit Price with VAT: | 10,28160 € |

