3.00' (914.4mm) Power Cord Black IEC 320-C14 To IEC 320-C15 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.00' (914.4mm) Power Cord Black IEC 320-C14 To IEC 320-C15 SJT
CM-210325BKBSTK
CM-210325BKBSTK

CM-210325BKBSTK

DigiKey Part Number
2671-CM-210325BKBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-210325BKBSTK
Description
3Ft Power Cord C14 to C15 Black/
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Black IEC 320-C14 To IEC 320-C15 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
3
Manufacturer
CableMAX
Cord Type
SJT
Packaging
Retail Package
Wire Gauge
14 AWG
Part Status
Active
Length
3.00' (914.4mm)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C14
Voltage Rating
125VAC
2nd Connector
IEC 320-C15
Current Rating (Amps)
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coolgear
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.