15.00' (4.57m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.00' (4.57m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
CM-210323BKBSTK

CM-210323BKBSTK

DigiKey Part Number
2671-CM-210323BKBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-210323BKBSTK
Description
15Ft Power Cord 5-15P to 5-15R B
Customer Reference
Detailed Description
15.00' (4.57m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
CableMAX
Wire Gauge
16 AWG
Packaging
Retail Package
Length
15.00' (4.57m)
Part Status
Active
Approval Agency Marking
UL
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
NEMA 5-15R
Current Rating (Amps)
13A
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 548
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
120,53000 €20,53 €
1018,47700 €184,77 €
2517,44840 €436,21 €
9916,42010 €1.625,59 €
Unit Price without VAT:20,53000 €
Unit Price with VAT:24,43070 €