


CM-210321BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-210321BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-210321BKBSTK |
Description | 6Ft Power Cord 5-15P to 5-15R Bl |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | UL | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,86000 € | 11,86 € |
| 10 | 10,67100 € | 106,71 € |
| 25 | 10,07760 € | 251,94 € |
| 99 | 9,48384 € | 938,90 € |
| Unit Price without VAT: | 11,86000 € |
|---|---|
| Unit Price with VAT: | 14,11340 € |

