1.00' (304.8mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.00' (304.8mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
CM-210320BKBSTK
CM-210320BKBSTK

CM-210320BKBSTK

DigiKey Part Number
2671-CM-210320BKBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-210320BKBSTK
Description
1Ft Computer Power Cord 5-15P to
Customer Reference
Detailed Description
1.00' (304.8mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SVT
Manufacturer
CableMAX
Wire Gauge
18 AWG
Packaging
Retail Package
Length
1.00' (304.8mm)
Part Status
Active
Approval Agency Marking
CSA, UL
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.473
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
14,58000 €4,58 €
104,12100 €41,21 €
253,89800 €97,45 €
993,66667 €363,00 €
Unit Price without VAT:4,58000 €
Unit Price with VAT:5,45020 €