


CM-210314BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-210314BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-210314BSTK |
Description | 3Ft 3-Prong Notebook Power Cord |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C5 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C5 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | UL | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 4,14800 € | 41,48 € |
| 25 | 3,91800 € | 97,95 € |
| 99 | 3,68859 € | 365,17 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |




