
CM-210308BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-210308BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-210308BSTK |
Description | 10Ft 2-Prong Figure-8 Power Cord |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 1-15P To IEC 320-C7, Polarized SPT-2 |
Datasheet | Datasheet |
Category | Cord Type SPT-2 |
Manufacturer CableMAX | Wire Gauge 18 AWG |
Packaging Retail Package | Length 10.00' (3.05m) |
Part Status Active | Approval Agency Marking UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 1-15P | Voltage Rating 125VAC |
2nd Connector IEC 320-C7, Polarized | Current Rating (Amps) 10A |
Number of Conductors 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,21000 € | 6,21 € |
| 10 | 5,59200 € | 55,92 € |
| 25 | 5,27800 € | 131,95 € |
| 99 | 4,97192 € | 492,22 € |
| Unit Price without VAT: | 6,21000 € |
|---|---|
| Unit Price with VAT: | 7,38990 € |

