



CM-210248BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-210248BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-210248BKBSTK |
Description | 15Ft Hospital Grade Power Cord 5 |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | UL | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,09000 € | 16,09 € |
| 10 | 14,48400 € | 144,84 € |
| 25 | 13,68360 € | 342,09 € |
| 99 | 12,87455 € | 1.274,58 € |
| Unit Price without VAT: | 16,09000 € |
|---|---|
| Unit Price with VAT: | 19,14710 € |


