



CM-210157BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-210157BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-210157BKBSTK |
Description | 6Ft Power Extension Cord C13 to |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C13 To IEC 320-C14 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C13 | |
2nd Connector | IEC 320-C14 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | UL | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,67000 € | 14,67 € |
| 10 | 13,21000 € | 132,10 € |
| 25 | 12,47000 € | 311,75 € |
| 99 | 11,73859 € | 1.162,12 € |
| Unit Price without VAT: | 14,67000 € |
|---|---|
| Unit Price with VAT: | 17,45730 € |

