



CM-210155BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-210155BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-210155BKBSTK |
Description | 1Ft Power Extension Cord C13 to |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Black IEC 320-C13 To IEC 320-C14 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C13 | |
2nd Connector | IEC 320-C14 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Length | 1.00' (304.8mm) | |
Approval Agency Marking | UL | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 10 | 3,52000 € | 35,20 € |
| 25 | 3,32200 € | 83,05 € |
| 99 | 3,12394 € | 309,27 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,65290 € |

