



CM-210149BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-210149BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-210149BKBSTK |
Description | 3Ft Power Extension Cord C13 to |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black IEC 320-C13 To IEC 320-C14 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C13 | |
2nd Connector | IEC 320-C14 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | CSA, UL | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 € | 4,99 € |
| 10 | 4,49200 € | 44,92 € |
| 25 | 4,24280 € | 106,07 € |
| 99 | 3,99323 € | 395,33 € |
| Unit Price without VAT: | 4,99000 € |
|---|---|
| Unit Price with VAT: | 5,93810 € |

