


CM-210143BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-210143BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-210143BKBSTK |
Description | 3Ft Computer Power Cord 5-15P to |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | UL | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 10 | 4,16500 € | 41,65 € |
| 25 | 3,93280 € | 98,32 € |
| 99 | 3,70061 € | 366,36 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |


