


CM-210140BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-210140BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-210140BKBSTK |
Description | 15Ft Computer Power Cord 5-15P t |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | UL | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A |


