


CM-210135BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-210135BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-210135BKBSTK |
Description | 25Ft Computer Power Cord 5-15P t |
Customer Reference | |
Detailed Description | 25.00' (7.62m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Length | 25.00' (7.62m) | |
Approval Agency Marking | UL | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A |


