


CM-210134BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-210134BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-210134BKBSTK |
Description | 15Ft Computer Power Cord 5-15P t |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | UL | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,12000 € | 19,12 € |
| 10 | 17,21200 € | 172,12 € |
| 25 | 16,25680 € | 406,42 € |
| 99 | 15,30152 € | 1.514,85 € |
| Unit Price without VAT: | 19,12000 € |
|---|---|
| Unit Price with VAT: | 22,75280 € |


