


CM-210133BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-210133BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-210133BKBSTK |
Description | 10Ft Computer Power Cord 5-15P t |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | UL | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,91000 € | 10,91 € |
| 10 | 9,81900 € | 98,19 € |
| 25 | 9,27720 € | 231,93 € |
| 99 | 8,72646 € | 863,92 € |
| Unit Price without VAT: | 10,91000 € |
|---|---|
| Unit Price with VAT: | 12,98290 € |


