


CM-210130BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-210130BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-210130BKBSTK |
Description | 1Ft Computer Power Cord 5-15P to |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Length | 1.00' (304.8mm) | |
Approval Agency Marking | UL | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 3,12400 € | 31,24 € |
| 25 | 2,95200 € | 73,80 € |
| 99 | 2,77111 € | 274,34 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |


