
CM-210104BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-210104BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-210104BKBSTK |
Description | 6Ft PC Y Power Cord 5-15P to C-1 |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | CSA, UL | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,55000 € | 10,55 € |
| 10 | 9,49200 € | 94,92 € |
| 25 | 8,96760 € | 224,19 € |
| 99 | 8,44253 € | 835,81 € |
| Unit Price without VAT: | 10,55000 € |
|---|---|
| Unit Price with VAT: | 12,55450 € |


