6.00' (1.83m) Power Cord Black IEC 320-C13 To IEC 320-C14 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.00' (1.83m) Power Cord Black IEC 320-C13 To IEC 320-C14 SVT
CM-210102BKBSTK
CM-210102BKBSTK

CM-210102BKBSTK

DigiKey Part Number
2671-CM-210102BKBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-210102BKBSTK
Description
6Ft Power Extension Cord C13 to
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black IEC 320-C13 To IEC 320-C14 SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C13
2nd Connector
IEC 320-C14
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Length
6.00' (1.83m)
Approval Agency Marking
CSA, UL
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.515
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
16,36000 €6,36 €
105,72300 €57,23 €
255,40440 €135,11 €
995,08616 €503,53 €
Unit Price without VAT:6,36000 €
Unit Price with VAT:7,56840 €