
CM-201503BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-201503BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-201503BSTK |
Description | 6Ft 2.5mm Stereo M/M Speaker/Hea |
Customer Reference | |
Detailed Description | Cable Phone Plug, 2.5mm To Phone Plug, 2.5mm 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Phone Plug, 2.5mm | |
2nd Connector | Phone Plug, 2.5mm | |
Channels | - | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | - | |
Usage | Headphones, Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,76400 € | 17,64 € |
| 25 | 1,66960 € | 41,74 € |
| 99 | 1,56626 € | 155,06 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

