New at DigiKey
Cable Stereo Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 75.0' (22.86m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM-201420BSTK

DigiKey Part Number
2671-CM-201420BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-201420BSTK
Description
75Ft 3.5mm Stereo M/M Speaker/He
Customer Reference
Detailed Description
Cable Stereo Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 75.0' (22.86m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector
Phone Plug, 3.5mm (1/8")
2nd Connector
Phone Plug, 3.5mm (1/8")
Channels
Stereo
Length
75.0' (22.86m)
Color
Black
Shielding
-
Usage
Headphones, Patch Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
111,43000 €11,43 €
1010,28400 €102,84 €
259,71600 €242,90 €
999,13960 €904,82 €
Unit Price without VAT:11,43000 €
Unit Price with VAT:13,60170 €
Alternate Length
12Ft 3.5mm Stereo M/M Speaker/He
In-Stock: 704
Unit Price: 2,80000 €
1Ft 3.5mm Stereo M/M Speaker/Hea
In-Stock: 346
Unit Price: 1,15000 €
50Ft 3.5mm Stereo M/M Speaker/He
In-Stock: 479
Unit Price: 6,75000 €
35Ft 3.5mm Stereo M/M Speaker/He
In-Stock: 68
Unit Price: 4,89000 €
100Ft 3.5mm Stereo M/M Speaker/H
In-Stock: 61
Unit Price: 13,80000 €