
CM-201419BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-201419BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-201419BSTK |
Description | 1Ft 3.5mm Stereo-M/2.5mm Stereo- |
Customer Reference | |
Detailed Description | Cable Phone Jack, 3.5mm (1/8") To Phone Jack, 2.5mm 1.0' (30.50cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8") | |
2nd Connector | Phone Jack, 2.5mm | |
Channels | - | |
Length | 1.0' (30.50cm) | |
Color | Black | |
Shielding | - | |
Usage | Headphones, Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,14500 € | 11,45 € |
| 25 | 1,08440 € | 27,11 € |
| 99 | 1,01556 € | 100,54 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

