



CM-180461BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-180461BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-180461BSTK |
Description | 100Ft SVGA Male to Male Cable w/ |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Black 100.00' (30.48m) Plug, Male Pins (15) to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Male Pins (15) | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 100.00' (30.48m) | |
Shielding | Shielded | |
Color | Black | |
Usage | SVGA Monitor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,08000 € | 76,08 € |
| 10 | 68,46900 € | 684,69 € |
| 25 | 64,66560 € | 1.616,64 € |
| 99 | 60,86162 € | 6.025,30 € |
| Unit Price without VAT: | 76,08000 € |
|---|---|
| Unit Price with VAT: | 90,53520 € |

