



CM-180456BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-180456BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-180456BSTK |
Description | CABLE ASSY HD15 3.05M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Black 10.00' (3.05m) Plug, Male Pins (15) to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 14 |
Manufacturer CableMAX | Length 10.00' (3.05m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
1st Connector Plug, Male Pins (15) | Usage SVGA Monitor |
2nd Connector Plug, Male Pins | Contact Finish Nickel |
Type DB15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,46000 € | 12,46 € |
| 10 | 11,21000 € | 112,10 € |
| 25 | 10,58960 € | 264,74 € |
| 99 | 9,96929 € | 986,96 € |
| Unit Price without VAT: | 12,46000 € |
|---|---|
| Unit Price with VAT: | 14,82740 € |

