



CM-170701IVBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-170701IVBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-170701IVBSTK |
Description | RJ11 Modular Single Port Surface |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) Unshielded |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Manufacturer CableMAX | Number of Rows 1 |
Packaging Retail Package | Mounting Type Wall Mount |
Part Status Active | Shielding Unshielded |
Connector Type Jack | Features Mounting Hardware |
Number of Positions/Contacts 6p4c (RJ11, RJ14) | Tab Direction Up |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,45300 € | 14,53 € |
| 25 | 1,37680 € | 34,42 € |
| 99 | 1,29182 € | 127,89 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

