



CM-170503BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-170503BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-170503BSTK |
Description | RJ12 1M/2F T Adapter Beige |
Customer Reference | |
Detailed Description | Insert To Beige |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Audio | |
Exterior Housing Material | Plastic | |
Exterior Housing Color | Beige | |
Interior Contact Material | Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,13600 € | 11,36 € |
| 25 | 1,07560 € | 26,89 € |
| 99 | 1,01556 € | 100,54 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

