



CM-170403SBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-170403SBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-170403SBSTK |
Description | RJ12 Modular Inline Coupler Stra |
Customer Reference | |
Detailed Description | Insert Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25) To Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25) White |
Category | Exterior Type (Adapter End) Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25) |
Manufacturer CableMAX | Interior Type (Adapter End) Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25) |
Packaging Retail Package | Exterior Housing Material Plastic |
Part Status Active | Interior Housing Material Plastic |
Style Modular | Exterior Housing Color White |

