


CM-170153BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-170153BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-170153BKBSTK |
Description | CABLE MOD |
Customer Reference | |
Detailed Description | Conductor Modular Coil Cable Black 25.0' (7.62m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Coil | |
Length - Coil Retracted | 4.00' (1.22m) | |
Length | 25.0' (7.62m) | |
Jacket Color | Black | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,89900 € | 38,99 € |
| 25 | 3,68320 € | 92,08 € |
| 99 | 3,45960 € | 342,50 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

