


CM-170152BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-170152BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-170152BKBSTK |
Description | CABLE MOD |
Customer Reference | |
Detailed Description | Conductor Modular Coil Cable Black 12' (3.66m) 12.0' (3.66m) |
Category | Length - Coil Extended 12' (3.66m) |
Manufacturer CableMAX | Length 12.0' (3.66m) |
Packaging Retail Package | Jacket Color Black |
Part Status Active | Wire Gauge 30 AWG |
Cable Type Coil | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Length - Coil Retracted 2.07' (0.63m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,84400 € | 18,44 € |
| 25 | 1,74240 € | 43,56 € |
| 99 | 1,64030 € | 162,39 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

