



CM-170113RBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-170113RBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-170113RBSTK |
Description | 25Ft RJ12 Modular Cable Reverse |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Packaging Retail Package | Length 25.00' (7.62m) |
Part Status Active | Color Gray |
Cable Type Flat, Straight Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Reverse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,81300 € | 28,13 € |
| 25 | 2,66000 € | 66,50 € |
| 99 | 2,49869 € | 247,37 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |

