



CM-170112RBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-170112RBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-170112RBSTK |
Description | 14Ft RJ12 Modular Cable Reverse |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 14.00' (4.27m) | |
Shielding | - | |
Color | Gray | |
Features | Molded Plugs | |
Style | Reverse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,57500 € | 15,75 € |
| 25 | 1,48880 € | 37,22 € |
| 99 | 1,39414 € | 138,02 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

