Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 7.00' (2.13m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 7.00' (2.13m)
CM-170101RBSTK
CM-170101RBSTK

CM-170101RBSTK

DigiKey Part Number
2671-CM-170101RBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-170101RBSTK
Description
7Ft RJ11 (4C) Modular Telephone
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 7.00' (2.13m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
CableMAX
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Packaging
Retail Package
Length
7.00' (2.13m)
Part Status
Active
Color
Gray
Cable Type
Flat, Straight Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Reverse
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.905
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,84100 €8,41 €
250,79880 €19,97 €
990,74788 €74,04 €
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €