New at DigiKey
CM-150149BSTK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CM-150149BSTK
CM-150149BSTK
CM-150149BSTK

CM-150149BSTK

DigiKey Part Number
2671-CM-150149BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-150149BSTK
Description
3Ft USB2.0 A-Male/Micro B USB-Ma
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Micro B Male 3.00' (914.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Configuration
Length
3.00' (914.4mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
26 AWG, 28 AWG
Shielding
-
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.006
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
12,83000 €2,83 €
102,54800 €25,48 €
252,40960 €60,24 €
992,26293 €224,03 €
Unit Price without VAT:2,83000 €
Unit Price with VAT:3,36770 €