



CM-150118BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-150118BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-150118BSTK |
Description | 6Ft A Male to Mini-B 5Pin Male U |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Retail Package | Wire Gauge 28 AWG, 28 AWG |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 6.00' (1.83m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,87300 € | 28,73 € |
| 25 | 2,71960 € | 67,99 € |
| 99 | 2,55818 € | 253,26 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

