Cable Fiber Optic LC/UPC To SC/UPC 9/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM-105464BSTK

DigiKey Part Number
2671-CM-105464BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-105464BSTK
Description
1m LC/UPC-SC/UPC Singlemode Simp
Customer Reference
Detailed Description
Cable Fiber Optic LC/UPC To SC/UPC 9/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
3.3' (1.0m)
Manufacturer
CableMAX
Type
Singlemode, Simplex
Packaging
Retail Package
Ratings
OFNR
Part Status
Active
Color - Cable
Yellow
1st Connector
LC/UPC
Color - Connectors
Blue, White
2nd Connector
SC/UPC
Insertion Loss
0.30dB
Cable Type
Fiber Patch
Return Loss
55dB
Fiber Type
9/125
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coolgear
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.