



CM-105457BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-105457BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-105457BSTK |
Description | 1m LC/APC-LC/APC Singlemode Simp |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC To LC/APC 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Length - Overall 3.3' (1.0m) |
Manufacturer CableMAX | Type Singlemode, Simplex |
Packaging Retail Package | Ratings OFNR, LSZH |
Part Status Active | Color - Cable Yellow |
1st Connector LC/APC | Color - Connectors Green |
2nd Connector LC/APC | Insertion Loss 0.30dB |
Cable Type Fiber Patch | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Features Low Smoke | Return Loss 60dB |
Fiber Type 9/125 | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 4,78500 € | 47,85 € |
| 25 | 4,52160 € | 113,04 € |
| 99 | 4,25798 € | 421,54 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |

